From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking • Reconfigurable Plug and Play Functionality • Rapid, Risk-Free Installation • Conforms to IEC 61535 and UL 1977 Standards • A code keying • Polyamide Glass Filled Housing • 400 V • Conductor size 1.5 = 16A • Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Attribute
Value
Pole Format
3
Series
Nector M
Gender
Male
Number of Ways
3
Plug/Socket
Plug
Colour
Natural
Type
Pin Housing
Mounting Type
Panel Mount
Current Rating
20A
Voltage Rating
400 V ac
Priced to Clear
Yes
Termination Method
Snap-In
Diameter
13.1mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.